TE Connectivity 2-1734592-8

Fpc Conn. 0.5MM Pitch B/c, 28P, Fpc Connectors | Te Connectivity 2-1734592-8
$ 3.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1734592-8.

Master Electronics

Datasheet32 pages19 years ago

JRH Electronics

ODG (Origin Data Global)

Electro Sonic

Farnell

Inventory History

3 month trend:
-7.21%

CAD Models

Download TE Connectivity 2-1734592-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-06-21
LTD Date2023-06-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity2-1734839-9
FPC CONN. 0.5MM PITCH T/C,29P, FPC Connectors | TE Connectivity 2-1734839-9
TE Connectivity2-1734839-3
Conn FPC Connector SKT 23 POS 0.5mm Solder RA SMD T/R
TE Connectivity2-1734839-1
Conn FPC Connector SKT 21 POS 0.5mm Solder RA SMD T/R
HIROSE ELECTRICFH41-31S-0.5SH(05)
FFC / FPC Board Connector, 0.5 mm, 31 Contacts, Receptacle, FH41, Surface Mount, Bottom
HIROSE ELECTRICFH28E-30S-0.5SH(05)
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Automotive T/R
HIROSE ELECTRICFH41-28S-0.5SH(05)
Conn FFC/FPC Connector SKT 28 POS 0.5mm Solder RA SMD T/R

Descriptions

Descriptions of TE Connectivity 2-1734592-8 provided by its distributors.

FPC CONN. 0.5MM PITCH B/C, 28P, FPC Connectors | TE Connectivity 2-1734592-8
Conn FPC Connector SKT 28 POS 0.5mm Solder RA SMD T/R
FFC/FPC Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, 0.5 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONNECTOR, FFC / FPC, 0.5MM, 28WAY; Pitch Spacing: 0.5mm; No. of Contacts: 28Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row; Contact Plating

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty