Molex 51146-0800

Board Connector, 8 Contact(S), 1 Row(S), Female, Straight, Crimp Terminal, Locking, Natural
$ 0.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51146-0800.

JRH Electronics

Datasheet1 page8 years ago

Molex

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-42.89%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-08-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-11-01
LTD Date2026-03-06

Related Parts

Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
Conn Housing RCP 6 POS 1.25mm Crimp ST Cable Mount Natural PicoBlade Bag
Connector Housing, Friction Lock, PBT, PicoBlade 51021 Series, Receptacle, 10 Ways, 1.25 mm
TE Connectivity353908-6
6 Position Rectangular Housing Connector Receptacle White 0.059 (1.50mm)"
TE Connectivity1734248-6
FPC CONNECTOR, RECEPTACLE 6POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Sp

Descriptions

Descriptions of Molex 51146-0800 provided by its distributors.

Board Connector, 8 Contact(S), 1 Row(S), Female, Straight, Crimp Terminal, Locking, Natural
1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 8 Circuits, Natural
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
CONNECTOR, RCPT, 8POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:PanelMate 51146 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact
CONNECTOR, IDC, 8WAY; Connector Type:Wire-to-Board; Series:51146; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:8; SVHC:No SVHC; Connector Mounting Orientation:Panel; Connector Type:Wire-to-Board; Material:; No. of Ways:4; Pitch:1.25mm; Termination Method:IDC; Mounting Type:PC Board

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0511460800
  • 51146-0800.
  • 511460800