What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 51065-1200

2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 12 Circuits, Natural
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51065-1200.

Farnell

Datasheet2 pages5 years ago

_legacy Avnet

JRH Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-1.58%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.104
$ 0.321
Stock
757,544
24,348
Authorized Distributors
6
4
Gender
Receptacle
Receptacle
Pitch
2.0066 mm
2.0066 mm
Number of Positions
12
12
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
-
-

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-11-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Molex 35507-0900 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 9 Circuits
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 9 Circuits, Natural
Conn Housing F 11 POS 2mmCrimp STCable Mount Natural Sherlock™ Bag
TE Connectivity1-1969589-2
Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity / AMP1-1969588-2
Hsg, Rec, Free-Hanging, Single Row, ep2.5/ Bag |Te Connectivity 1-1969588-2
TE Connectivity1-1969590-2
Conn Housing RCP 12 POS 2.5mm Crimp ST Panel Mount White Bag

Descriptions

Descriptions of Molex 51065-1200 provided by its distributors.

2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 12 Circuits, Natural
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
Wtb Housing , Rcpt, 12Pos, 1Row, 2Mm; Product Range:Micro-Latch 51065; Gender:Receptacle; No. Of Positions:12Positions; Pitch Spacing:2Mm; For Use With:50212 Crimp Terminal; Contact Termination Type:Crimp; No. Of Contacts:12Contacts Rohs Compliant: Yes |Molex 51065-1200

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510651200
  • 510651200