What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 51004-1200

2.00mm Pitch MicroBlade Wire-to-Board Housing, Friction Lock, 5.80mm Height, 12 Circuits
$ 0.321
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51004-1200.

Molex

Datasheet1 page13 years ago

IHS

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.321
$ 0.107
Stock
24,348
785,214
Authorized Distributors
4
6
Gender
Receptacle
Receptacle
Pitch
2 mm
2.0066 mm
Number of Positions
12
12
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-06-15
LTD Date2018-09-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Wire-To-Board Connector, Sherlock 35507 Series, Crimp, Receptacle, 12, 2 Mm |Molex 35507-1200
2.00mm Pitch MicroTPA Receptacle Housing, Positive Lock, 12 Circuits, Natural
Board Connector, 12 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
TE Connectivity1-1375820-2
TE Connectivity 1-1375820-2 CST-100 II Conn Housing Female 12 Ways Unshrouded
TE Connectivity1-2110992-2
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-173977-1
Conn IDC Connector RCP 11 POS 2mm IDT ST Cable Mount Bag/Box

Descriptions

Descriptions of Molex 51004-1200 provided by its distributors.

2.00mm Pitch MicroBlade Wire-to-Board Housing, Friction Lock, 5.80mm Height, 12 Circuits
Connector Housing Receptacle 12 Position 2 mm Crimp Straight Cable Mount MicroBlade™
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal
Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount MicroBlade™ Bag
Locking Ramp,Receptacle 1 12pin Female Socket , 26mm*3.8608mm
2.0MM LOW PROFILE HOUSING | Molex Incorporated 51004-1200
CONN RCPT HOUSING 2MM 12POS SGL
2.00MM HSG 12P W/FRICTION LOCK
Connector, Rcpt, 12Pos, 1Row, 2Mm; Product Range:microblade 51004; Gender:receptacle; No. Of Positions:12Positions; Pitch Spacing:2Mm; For Use With:50011 Crimp Terminal; Contact Termination:crimp; Contact Termination Type:crimp Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510041200
  • 51004-1200.
  • 510041200