Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1969589-2

Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle

$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1969589-2.

TE Connectivity

Datasheet4 pages1 year ago
Instruction Sheet4 pages11 years ago
Technical Drawing1 page12 years ago
Instruction Sheet2 pages13 years ago

Electro Sonic

Sager Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.94%

CAD Models

Download TE Connectivity 1-1969589-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1-1969588-2
Hsg, Rec, Free-Hanging, Single Row, ep2.5/ Bag |Te Connectivity 1-1969588-2
TE Connectivity / AMP1969588-9
Hsg, Rec, Free-Hanging, Single Row, ep2.5/ Bag |Te Connectivity 1969588-9
TE Connectivity / AMP1-1969588-1
Board Connector, 11 Contact(S), 1 Row(S), Male, Crimp Terminal, Natural Insulator, Receptacle
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
Board Connector, 10 Contact(S), 1 Row(S), Female, 0.098 Inch Pitch, Crimp Terminal, Locking,
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 12 Circuits, Natural

Descriptions

Descriptions of TE Connectivity 1-1969589-2 provided by its distributors.

Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
Conn Housing RCP 12 POS 2.5mmCrimp STCable Mount Natural Bag
HSG, REC,FREE-HANG,GWT, SINGLE ROW,EP2.5
Socket housing, 12 pole, pitch 2.5 mm, straight, natural, 1-1969589-2
Latch Holder,Receptacle 1 12pin Male Pin Crimping Natural color wire mounting,free hanging,Through hole mounting
HSG RECFREE-HANGGWT SINGLE ROWEP2.5
RCPT HOUSING, 12POS, NYLON GF, NATURAL; Product Range:Economy Power Series; Gender:Receptacle; No. of Positions:12Ways; Pitch Spacing:2.5mm; For Use With:AMP Economy Power Series 2238007 Socket Contact; SVHC:No SVHC (27-

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1969589-2 .