Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1969590-2

Latch Lock,Plug 1 12pin Male Pin Crimping white snap-in mounting,snap fit,panel mount

$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1969590-2.

TE Connectivity

Datasheet4 pages1 year ago
Technical Drawing2 pages11 years ago
Instruction Sheet4 pages11 years ago
Technical Drawing2 pages12 years ago
Instruction Sheet2 pages13 years ago

JRH Electronics

ShanghaiCT

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+1.32%

CAD Models

Download TE Connectivity 1-1969590-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP1-1969591-2
Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity1-1969589-2
Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity / AMP1-1969588-2
Hsg, Rec, Free-Hanging, Single Row, ep2.5/ Bag |Te Connectivity 1-1969588-2
Molex 52045-1245 FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 12 Circuits
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
Board Connector, 10 Contact(S), 1 Row(S), Female, 0.098 Inch Pitch, Crimp Terminal, Locking,

Descriptions

Descriptions of TE Connectivity 1-1969590-2 provided by its distributors.

Latch Lock,Plug 1 12pin Male Pin Crimping white snap-in mounting,snap fit,panel mount
Conn Housing RCP 12 POS 2.5mm Crimp ST Panel Mount White Bag
HSG, REC, PANEL MOUNT, SINGLE ROW,EP2.5
RECEPTACLE HOUSING, 12POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:Economy Power 2.5 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Co

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1969590-2 .