
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 51036-0300 | 16,796 | 1099 | |||||||||
| Verical | 510360300 | 16,000 | 2K | |||||||||
| JRH Electronics | 51036-0300 | 16,796 | 1K | 3h | ||||||||
| TME | 510360300-MOL | 16,796 | 550 | 14h | ||||||||
| DigiKey | WM20266-ND | 15,324 | 1 | Bag |
Download Molex 51036-0300 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Molex 51036-0300 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: