Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 770331-1

Connector, Soft Shell; 250 VAC; 7 A (Max.); Plug; Nylon; Natural; 3; 0.062 in.
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770331-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Sager Electronics

TE Connectivity

JRH Electronics

Verical

Inventory History

3 month trend:
-33.84%

CAD Models

Download TE Connectivity 770331-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity1-1123722-3
Heavy Duty Connector Base, Economy Power, Panel Mount, AMP Economy Power Series Contacts
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586103-3
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity176272-1
TE CONNECTIVITY 176272-1 Connector Housing, Universal Power Series, Plug, 3.96 mm

Descriptions

Descriptions of TE Connectivity 770331-1 provided by its distributors.

Connector, Soft Shell; 250 VAC; 7 A (Max.); Plug; Nylon; Natural; 3; 0.062 in.
Push-In Wire Connector, 18 AWG Max, Bare, Nylon Insulation, 250 V AC/DC
Connector Housing, Plug, 3Pos, 3.68Mm; |Te Connectivity Amp 770331-1
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Conn Housing PL 3 POS 3.68mm Crimp ST Cable Mount Natural Package
3 Position Crimp Terminal Detent Lock Free Hanging Housing Plug
Pin & Socket Connectors 3 CIR. IN-LINE PLUG
ER - Connector, Soft Shell; 25
RS APAC
Detent Lock,Plug 1 3pin Male or Female Crimping Natural color wire mounting,free hanging,Through hole mounting 14.99mm*12.5mm*7.62mm
03P .062 COMM P&S PLUG Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 770331-1 | Internal Number: 770331-1 | TE Connectivity | Commercial Pin and Socket Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty