Molex 51035-0400

Board Connector, 4 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51035-0400.

IHS

Datasheet1 page10 years ago

Molex

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.24%

CAD Models

Download Molex 51035-0400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPL
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectangular Power Connector, 4 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle
TE Connectivity3-640440-4
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating
TE Connectivity3-640441-4
IDC Connector, 24 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
TE Connectivity1375820-4
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
4 Position Rectangular Housing Connector Receptacle 0.100" (2.54mm) (Color may vary)

Descriptions

Descriptions of Molex 51035-0400 provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking
Connector Housing, Board-in 51035, Plug, 4 Ways, 2.5 mm, 50097 Crimp Terminal
2.50mm Pitch, Board-In Crimp Housing, Single Row, 4 Circuits, Natural
2.5mm 1x4P 4 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Wire-To-Board Connector, 51035 Series, Crimp, Plug, 4, 2.5 Mm Rohs Compliant: Yes |Molex 51035-0400
4CKT BOARD-IN CONN HOUS | Molex Incorporated 51035-0400
Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Bag
PIN AND SOCKET CONNECTOR HOUSINGS;
CONNECTOR, PLUG, 4POS, 1ROW, 2.5MM
Cross Referenced to MOLEX - Part MOL51035-0400
04P BOARD IN HOUSING 2,50MM PIT
Headers & Wire Housings 2.50MM HSG 01X04P
Crimping Terminal Rubber Shell
CONNECTOR, PLUG, 4POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:4Contacts; Gender:Plug; Product Range:51035 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -510350400
  • 0510350400
  • 51035-0400 .
  • 51035-0400 ..
  • 510350400