Molex 51021-0900

Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51021-0900.

Upverter

Datasheet2 pages4 years ago
Technical Drawing2 pages4 years ago

IHS

Sager Electronics

Farnell

Molex

Inventory History

3 month trend:
-1.04%

CAD Models

Download Molex 51021-0900 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
Connector Housing, Friction Lock, PBT, PicoBlade 51021 Series, Receptacle, 10 Ways, 1.25 mm
Board Connector, 420 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle

Descriptions

Descriptions of Molex 51021-0900 provided by its distributors.

Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing Female 9 Circuits Natural
Connector Housing, PicoBlade 51021, Receptacle, 9 Ways, 1.25 mm
1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 9 Circuits, Natural
HSG, WIRE TO WIRE & WIRE TO BOARD, CABLE SOCKET,9 CONT, PICOBLADE/51021 SERIES
Conn Housing F 9 POS 1.25mm Crimp ST Cable Mount Bag
Avnet Japan
Molex 510210900 Picoblade Socket Housing 1.25mm 9 Pin Friction Lock
PicoBlade Housing, Receptacle, 9 Poles, 1 Rows, 1.25mm Pitch
MOLEX 51021-0900 Socket Square 9p Crimp without contacts
CONNECTOR HOUSING, RCPT, 9POS, 1.25MM;
Cross Referenced to MOLEX - Part MOL51021-0900
Rubber shell and accessories 9Pins 1.25mm 1Row
Headers & Wire Housings 1.25MM REC 09P FEMALE
MOLEX 51021-0900 PicoBlade1.25 Rec Hsg 9P
-40℃~+105℃ 1.25mm 1x9P PicoBlade(MX 1.25) 9 1 Without a buckle P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
Connector Housing, Rcpt, 9Pos; Product Range:Picoblade 51021 Series; Gender:Receptacle; No. Of Positions:9Ways; Pitch Spacing:1.25Mm; For Use With:Molex Picoblade 50058 & 50079 Series Socket Contacts; Svhc:No Svhc (15-Jan-2019); Rohs Compliant: Yes |Molex 51021-0900
1.25 MM W-T-W/W-T-B RECPT 9CKT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510210900
  • 51021-0900.
  • 510210900