Molex 51004-1400

2.00mm Pitch MicroBlade Wire-to-Board Housing, Friction Lock, 5.80mm Height, 14 Circuits
$ 0.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51004-1400.

JRH Electronics

Datasheet1 page17 years ago

Molex

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.5
$ 0.127
Stock
1,169,632
826,185
Authorized Distributors
6
6
Gender
Receptacle
Receptacle
Pitch
2 mm
2 mm
Number of Positions
14
14
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-11-04
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-01-17
LTD Date2018-04-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Board Connector, 14 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
Wire-To-Board Connector, Sherlock 35507 Series, Crimp, Receptacle, 12, 2 Mm |Molex 35507-1200
Connector Housing Female 10 Position 2mm Crimp Straight Cable Mount
TE Connectivity1-1375820-4
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Natural Package
TE Connectivity1-2110992-4
Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-173977-2
Conn IDC Connector RCP 12 POS 2mm IDT ST Cable Mount Bag/Box

Descriptions

Descriptions of Molex 51004-1400 provided by its distributors.

2.00mm Pitch MicroBlade Wire-to-Board Housing, Friction Lock, 5.80mm Height, 14 Circuits
Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal
Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount MicroBlade™ Bag
Locking Ramp,Receptacle 1 14pin Female Socket , 30mm*3.8608mm
2.0MM LOW PROFILE HOUSING | Molex Incorporated 51004-1400
Headers & Wire Housings 2Mm W-T-B Hsg 14P Friction Lock
P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
CONNECTOR HOUSING, RCPT, 14POS, 2MM;
RECEPTACLE; Connector Type:Wire to Board; Series:MicroBlade; Gender:Receptacle; No. of Contacts:14; No. of Rows:1; Pitch Spacing:2mm
WIRE-BOARD CONNECTOR, RECEPTACLE, 14 POSITION, 2MM; Product Range:MicroBlade 51004 Series; Gender:Receptacle; Pitch Spacing:2mm; Body Material:PBT Polyester; Colour:Natural; Connecting Termination:Crimp; Contact Termination:Crimp RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510041400
  • 51004-1400.
  • 510041400