Molex 503960-0694

Horizontal Surface Mount Memory & Sim Card Connector, With SMT Termination
$ 2.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503960-0694.

Molex

Datasheet1 page13 years ago
Datasheet4 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 503960-0694 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-06-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-11-28
LTD Date2022-02-28

Related Parts

Pcb Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.043 Inch Pitch, Surface Mount
1.10mm Pitch microSD Memory Card Connector, Surface Mount, Push-Pull Type, 1.42mm Height, with Detect Switch
RIGHT ANGLE SURFACE MOUNT MEMORY & SIM CARD CONNECTOR, WITH SOLDER TERMINATION
HIROSE ELECTRICDM1AA-SF-PEJ(72)
Memory Card Connector, SD, Push-Push, 9 Contacts, Phosphor Bronze, Gold Plated Contacts, DM1
HIROSE ELECTRICDM1AA-SF-PEJ(82)
Memory Card Connector, SD, Push In-Pin Eject, 9 Contacts, Phosphor Bronze, Gold Plated Contacts
HIROSE ELECTRICDM1AA-SF-PEJ(21)
DM1 Series 12 (9+3) Position 2.5 mm Pitch SMT Right Angle PC Card Connector

Descriptions

Descriptions of Molex 503960-0694 provided by its distributors.

HORIZONTAL SURFACE MOUNT MEMORY & SIM CARD CONNECTOR, WITH SMT TERMINATION
Conn Micro SIM Card SKT 6 POS 2.54mm Solder RA SMD Embossed T/R 0.5A
1.42mm Height micro-SIM Card Connector, 1.00mm Pitch, Push-Push, Surface Mount, Normal Mount, with Detect Switch, 6 Circuits
PCB Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
Connector, Micro Sim, 6Pos; Product Range:503960 Series; Connector Type:micro Sim; No. Of Contacts:6Contacts; Contact Material:phosphor Bronze; Contact Plating:gold Plated Contacts; Svhc:no Svhc (15-Jan-2019) Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5039600694
  • 5039600694.