Molex 503772-3410

Board To Board & Mezzanine Connectors 34Ckt Smt Vert Recpt 0.40Mm Pitch Btb
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503772-3410.

Molex

Technical Drawing5 pages13 years ago
Datasheet2 pages13 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-12-31
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Outer Shroud Contacts,Receptacle 400¦Ìm 2 30pin 800¦Ìm 650¦Ìm 8.4mm*2.4892mm*2.5mm
Board To Board & Mezzanine Connectors 0.4 B/B Rec Assy 26C Ssy 26Ckt Embstp Pkg
Center Strip Contacts,Receptacle 400¦Ìm 2 40pin 1mm 1mm 100nm 11.1mm*2.6mm
HIROSE ELECTRICDF40C-24DS-0.4V(51)
0.4mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
HIROSE ELECTRICFX12B-24S-0.4SV
24 CONTACT(S) FEMALE STRAIGHT TWO PART BOARD CONNECTOR SURFACE MOUNT RECEPTACLE
Center Strip Contacts,Receptacle 400¦Ìm 2 30pin 2mm 1.95mm 51nm SMD,P=0.4mm 8.6mm*3.38mm

Descriptions

Descriptions of Molex 503772-3410 provided by its distributors.

Board To Board & Mezzanine Connectors 34Ckt Smt Vert Recpt 0.40Mm Pitch Btb
SlimStack Board-to-Board Connector. 0.40mm Pitch, B8 Series, Receptacle, 0.80mm Mated Height, 2.50mm Mated Width, 34 Circuits
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
PCB STACKING CONNNECTOR, RECEPTACLE, 34P; PCB STACKING CONNNECTOR, RECEPTACLE, 34POS, 0.4MM; Series:SlimStack; Pitch Spacing:0.4mm; No. of Contacts:34; Gender:Receptacle; Contact Plating:Gold; Row Pitch:0.62mm; No. of Rows:2; Contact Termination:Surface Mount Vertical

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5037723410