Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502426-4010

Board To Board & Mezzanine Connectors .4Mm 40P V Recpt 1.00Mm Stack Hght
$ 1.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502426-4010.

Molex

Datasheet2 pages13 years ago
Technical Drawing6 pages14 years ago
Datasheet6 pages16 years ago

Farnell

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.05%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-01-25
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Board To Board & Mezzanine Connectors 0.4 B/B Rec Assy 26C Ssy 26Ckt Embstp Pkg
SlimStack BTB Connector 0.40mm HRF Series Receptacle 0.70mm Mated Height 2.60 Mated Width 12CKT
Outer Shroud Contacts,Receptacle 400μm 2 30pin 800μm 650μm gold SMD mount 8.4mm*2.4892mm*2.5mm

Descriptions

Descriptions of Molex 502426-4010 provided by its distributors.

Board To Board & Mezzanine Connectors .4Mm 40P V Recpt 1.00Mm Stack Hght
0.40mm Pitch SlimStack Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical, 1.00mm Stacking Height, with Solder Tabs, 40 Circuits
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
SOCKET, 0.4MM, 1MM HEIGHT, 40WAY; Series:SlimStack; Pitch Spacing:0.4mm; No. of Contacts:40; Gender:Receptacle; Contact Plating:Gold; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:Stacking; Connector Type:Stacking; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:80mohm; Current Rating:0.3A; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Lead Spacing:0.4mm; Material:LCP; No. of Mating Cycles:30; No. of Ways:40; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Termination Method:Solder; Voltage Rating V AC:50V; Withstand Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5024264010