
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 503159-0510 | 0 | 8h | |||||||||
| Interstate Connecting Components | 503159-0510 | 0 | 7h | |||||||||
| TME | MX-503159-0510 | 0 | 15840 | 10h | ||||||||
| TTI | 503159-0510 | 0 | 15840 | Tray | 14h | |||||||
| Sager Electronics | 5031590510 | 0 | 15840 | Tray |
Download Molex 503159-0510 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Molex 503159-0510 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: