Molex 502790-8091

Ffc/Fpc Connector, 80 Contact(S), 1 Row(S), Right Angle, 0.020 Inch Pitch, Surface Mount Terminal,
$ 2.841
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502790-8091.

element14 APAC

Datasheet1 page7 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.12%

CAD Models

Download Molex 502790-8091 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVN
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-06
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Molex 505110-8091 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 80 Circuit, Zif
HIROSE ELECTRICFH28H-80S-0.5SH(05)
FFC/FPC Connector, 80 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Conn FFC/FPC Connector SKT 60 POS 0.5mm Solder RA SMD Embossed T/R
Easy-On Ffc/Fpc Connector 0.50Mm Pitch Fd19 Serie Rohs Compliant: Yes |Molex 505110-7091
HIROSE ELECTRICFH28E-60S-0.5SH(05)
Conn FFC/FPC Connector SKT 60 POS 0.5mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH28E-68S-0.5SH(05)
Conn FFC/FPC Connector SKT 68 POS 0.5mm Solder RA SMD Automotive T/R

Descriptions

Descriptions of Molex 502790-8091 provided by its distributors.

Ffc/Fpc Connector, 80 Contact(S), 1 Row(S), Right Angle, 0.020 Inch Pitch, Surface Mount Terminal,
0.50mm Pitch Easy-On™ Front Flip Type FFC/FPC Connector, SMT, ZIF, Double Bottom Contact, 2.50mm Height, Accepts FFC/FPC with Ear-tabs, 80 Circuits
FFC/FPC CONNECTOR, RECEPTACLE 80WAY 1ROW; Series:502790; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:80; Contact Plating:Gold; No. of Rows:1; Contact Termination:Surface Mount Horizontal; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 05027908091
  • 5027908091