Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 505110-7091

Molex 505110-7091 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 70 Circuit, Zif
$ 2.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 505110-7091.

Molex

Technical Drawing4 pages11 years ago
Datasheet2 pages11 years ago

JRH Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.18%

CAD Models

Download Molex 505110-7091 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-07
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex 505110-6091 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 60 Circuit, Zif
Molex 505110-5091 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 50 Circuit, Zif
Molex 505110-6491 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 64 Circuit, Zif
Amphenol Communications Solutions62684-501100ALF
FFC / FPC Board Connector, 0.5 mm, 50 Contacts, Receptacle, FCI OPU, Surface Mount, Bottom
Amphenol Communications Solutions62684-50210E9ALF
Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications Solutions62684-50110E9ALF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 50 Contacts, Receptacle, FCI OPU-D 62684

Descriptions

Descriptions of Molex 505110-7091 provided by its distributors.

Molex 505110-7091 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 70 Circuit, Zif
Conn; Rect; Rt. Angle; FFC/FPC; 0.50MM Pitch; 70 Circuit; Bottom Contact; ZIF
Conn FFC/FPC Connector SKT 70 POS 0.5mm Solder RA SMD Easy-On™ T/R
FFC/FPC Connector, 70 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
FFC / FPC Board Connector, 70 Contacts, 1 Row, 0.5mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
Easy-On FFC/FPC Connector 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 70 Circuits, Gold over Nickel Plating
Solder pad 500μm 70pin Beige 1.9mm FFC,FPC 500mA gold bottom SMD,P=0.5mm,Horizontal SMD SMD mount 40.5mm(Length)*4.05mm(height)
-40℃~+105℃ Flip type 70P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONN, FFC/FPC, RCPT, 70POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:70Contacts; Gender:Receptacle; Product Range:Easy-On 505110 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Ro

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5051107091
  • 5051107091.