Molex 502702-0891

1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount, Push-Push Type
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502702-0891.

Molex

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

Farnell

element14 APAC

Master Electronics

CAD Models

Download Molex 502702-0891 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

2.5MM PITCH SD MEMORY CARD CONNECTOR, 2.95MM HEIGHT, NORMAL MOUNT, PUSH PUSH
Memory Card Connector, Micro SIM, Push-Pull, 6 Contacts, Copper Alloy, Gold Plated Contacts
Connector SD Card SKT 9 Position Solder Right Angle SMD Tape and Reel 0.5A/Contact
Amphenol Communications Solutions10067847-001RLF
Pcb Connector, 11 Contact(S), 1 Row(S), Female, Right Angle, 0.066 Inch Pitch, Surface Mount
HIROSE ELECTRICDM3AT-SF-PEJM5
Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
HIROSE ELECTRICDM3CS-SF
Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3

Descriptions

Descriptions of Molex 502702-0891 provided by its distributors.

1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount, Push-Push Type
Connector and Ejector 10pin ,- 1.52mm Secure Digital - microSD , 15mm*15.7mm
Conn Micro SD Card HDR 8 POS Push-Push 1.1mm Solder RA SMD 0.5A Emboss T/R
Avnet Japan
CONNECTOR, MICRO SD, 8POS; Product Range: 502702 Series; Connector Type: Micro SD; No. of Contacts: 8Contacts; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (15-Jan-2019)
Memory Card Connector, Microsd, 8 Position; Rango De Producto:Serie 502702; Conector, Tipo:Memory Card; Núm. De Contactos:8; Contacto, Material:Aleación Cobre Zinc; Contacto, Chapado:Dorado; Espaciado, Paso:1.1Mm; Núm. De Filas:1 |Molex 502702-0891

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502702-0891.
  • 5027020891