Molex 502578-0300

Connector Housing, CLIK-Mate 502578, Plug, 3 Ways, 1.5 mm, 502579, 503429 Crimp Terminals
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502578-0300.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Upverter

TME

JRH Electronics

Molex

Inventory History

3 month trend:
+7.41%

CAD Models

Download Molex 502578-0300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-06-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 3 Circuits, White
Connector Housing, Pico-SPOX 87439 Series, Receptacle, 3 Ways, 1.5 mm, 87421 Crimp Terminal
TE Connectivity1775441-3
Emix Conn., 1.5Mm Pitch, Rcpt, Hsg, 3P/ Bag Rohs Compliant: Yes |Te Connectivity 1775441-3
TE Connectivity440146-3
1.25mm WTB Socket, Housing,3p, Wire-to-Board Connector Assemblies and Housings
1.25mm Pitch, PicoBlade Plug Crimp Housing, Single Row, Friction Lock, 3 Circuits, Natural
1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 3 Circuits, White

Descriptions

Descriptions of Molex 502578-0300 provided by its distributors.

Connector Housing, CLIK-Mate 502578, Plug, 3 Ways, 1.5 mm, 502579, 503429 Crimp Terminals
1.50mm Pitch, CLIK-Mate Plug Crimp Housing, Single Row, Positive Lock, 3 Circuits, Beige
Rectangular Connector Housings; 5025780300; MOLEX; 1; 3; Beige; Straight
Conn Housing, Header, 3Pos, 1Row, 1.5Mm; Product Range:Clik-Mate 502578; Gender:Plug; No. Of Positions:3Positions; Pitch Spacing:1.5Mm; For Use With:502579, 503429 Crimp Terminals; Contact Termination Type:Crimp; No. Of Rows:1Rows Rohs Compliant: Yes |Molex 502578-0300

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502578-0300.
  • 5025780300