Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502380-0300

CLIK-Mate Plug Housing, 1.25mm Pitch, Single Row, Positive Lock, 3 Circuits, White

$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502380-0300.

Upverter

Datasheet1 page5 years ago
Technical Drawing4 pages5 years ago

IHS

Molex

HQonline

Master Electronics

Inventory History

3 month trend:
-37.45%

CAD Models

Download Molex 502380-0300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-03-02
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Board Connector, 3 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Locking, Plug
Connector Housing, CLIK-Mate 502380, Plug, 5 Ways, 1.25 mm, 502381 Crimp Terminal
CLIK-Mate Plug Housing, 1.25mm Pitch, Single Row, Positive Lock, 4 Circuits, White
TE Connectivity60874-1
Pin, .058 Diameter, Phospher Bronze, Press Fit, Loose Piece, P.C. Contact
TE Connectivity / AMP487940-4
FFC & FPC Connectors FFC SLDR TAB CONT .050 CNT
TE Connectivity487923-4
FFC & FPC Connectors FFC,SLDR TAB CONTACT REEL OF 32000
CLIK-Mate Plug Housing, 1.25mm Pitch, Single Row, Positive Lock, 2 Circuits, White
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal

Descriptions

Descriptions of Molex 502380-0300 provided by its distributors.

CLIK-Mate Plug Housing, 1.25mm Pitch, Single Row, Positive Lock, 3 Circuits, White
Conn Housing PL 3 POS 1.25mmCrimp STCable Mount WhiteCLIK-Mate™ Bag
Molex Connector housing, 3road, 1.25mmPitch, 1line
1.25mm 1x3P 3 1 P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
CLIK-MATE SERIES 1.25MM PITCH 3 WAY 1 ROW MALE STRAIGHT PCB HOUSING 502380
Board Connector, 3 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug
1.25 W/B Single Plg Hsg 3Ckt |Molex/woodhead 502380-0300
Headers & Wire Housings 1.25MM CLIK-MATE HSG 03P PLOCK
CONN HOUSING, PLUG, 3POS, 1.25MM, WHITE;
CLIK-Mate Housing, Plug, 3 Poles, 1 Rows, 1.25mm Pitch
Cross Referenced to MOLEX - Part MOL502380-0300
CONN HOUSING, PLUG, 3POS, 1.25MM, WHITE; Pitch Spacing:1.25mm; No. of Contacts:3Contacts; Gender:Plug; Product Range:CLIK-Mate 502380 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502380-0300.
  • 5023800300