Molex 502352-1000

DuraClik Wire-to-Board Header, Single Row, Right-Angle, 10 Circuits, Tin (Sn) Plating, Natural
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502352-1000.

Molex

Datasheet7 pages5 years ago

Upverter

JRH Electronics

TME

Inventory History

3 month trend:
+3.22%

CAD Models

Download Molex 502352-1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-09-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DuraClik Wire-to-Board Header, Single Row, Vertical, 3 Circuits, Tin (Sn) Over Nickel, Natural
DuraClik Wire-to-Board Header, Single Row, Vertical, 8 Circuits, Tin (Sn) Over Nickel, Natural
DuraClik Wire-to-Board Header, Single Row, Vertical, 5 Circuits, Tin (Sn) Over Nickel, Natural
TMM ROHS3Compliant COMMERCIAL UL Connector Header -55C~105C 3.2A per Contact 250V 0.079inch
HIROSE ELECTRICDF3Z-10P-2V(21)
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
HIROSE ELECTRICDF3Z-11P-2V(21)
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 10 Circuits
DuraClik Wire-to-Board Header, Single Row, Vertical, 10 Circuits, Tin (Sn) Plating, Natural
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
TE Connectivity1-179228-0
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Micro-Lock 2.00mm Pitch Single-Row Right-Angle Header, 10 Circuits, White without Boss
TE Connectivity / AMP1-440054-0
Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Bag

Descriptions

Descriptions of Molex 502352-1000 provided by its distributors.

DuraClik Wire-to-Board Header, Single Row, Right-Angle, 10 Circuits, Tin (Sn) Plating, Natural
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry SMD DuraClik T/R
Pin Header, Automotive, Signal, Wire-to-Board, 2 mm, 1 Rows, 10 Contacts
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Wtb Conn, Header, 10Pos, 1Row, 2Mm; Connector Systems:Automotive, Signal, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:10Contacts; Contact Termination Type:Surface Mount Right Angle; Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 502352-1000
Pitch mm = 2 / Contacts = 10 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Tin over Nickel / Shrouded = Yes / Current Rating A = 3 / Voltage Rating V = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = DuraClik

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5023521000