Molex 560020-0520

DuraClik Wire-to-Board Header, Single Row, Vertical, 5 Circuits, Tin (Sn) Over Nickel, Natural
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 560020-0520.

IHS

Datasheet2 pages6 years ago

Upverter

Sager Electronics

Molex

element14 APAC

Inventory History

3 month trend:
-0.44%

CAD Models

Download Molex 560020-0520 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 5 POS 1.5mm Solder ST SMD Pico-SPOX T/R
DuraClik Wire-to-Board Header, Single Row, Vertical, 4 Circuits, Tin (Sn) Over Nickel, Natural
DuraClik Wire-to-Board Header, Single Row, Vertical, 6 Circuits, Tin (Sn) Over Nickel, Natural
TE Connectivity292230-5
Conn Shrouded Header (4 Sides) HDR 5 POS 1.5mm Solder ST Top Entry SMD T/R
TE Connectivity / AMP1775443-5
Emix Conn., 1.5Mm Pitch, Hdr, V/T, 5P/ Tbe |Te Connectivity 1775443-5
TE Connectivity292227-5
AMP MiNi CT Connector 1.5mm PITCH | CONN HEADER SMD R/A 5POS 1.5MM
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 5 Circuits Tin (Sn) Plating
DuraClik Wire-to-Board Header, Single Row, Vertical, 4 Circuits, Tin (Sn) Over Nickel, Natural
TE Connectivity292228-5
Detent Lock Header 1 5-Pin Male Pin Beige SMD 12mm × 4.8768mm × 7.7mm

Descriptions

Descriptions of Molex 560020-0520 provided by its distributors.

DuraClik Wire-to-Board Header, Single Row, Vertical, 5 Circuits, Tin (Sn) Over Nickel, Natural
Pin Header, 5 Contacts, 1 Row, 2mm, Tin, 3A, Straight, Shrouded, Copper Alloy, SMT, Polyamide
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder ST SMD DuraClik™ Automotive T/R
Molex 2.0mmpitch5pSingle row pin header, DuraClikseries, right angle, surface
2.0MM PITCH W/B CONN, SURFACE MOUNT Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONN, PCB HDR, 5POS, 1ROW, 2MM, SMT; Pitch Spacing:2mm; No. of Contacts:5Contacts; Gender:Header; Product Range:DuraClik 560020 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plate
Pitch mm = 2 / Contacts = 5 / Rows = 1 / Gender = Male / Body Orientation = Vertical / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Tin over Nickel / Shrouded = Yes / Current Rating A = 3 / Voltage Rating V = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Flammability Rating = UL 94V-0 / Series = DuraClik

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5600200520