
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 501616-5185 | 11,387 | 3K | Tape & Reel | ||||||||
| Verical | 5016165185 | 9,000 | 3K | |||||||||
| JRH Electronics | 501616-5185 | 11,387 | 3K | 9h | ||||||||
| TestEquity | 10190986 | 11,387 | 3K | 10h | ||||||||
| Fmall Co., Limited | 5016165185 | 42,640 | 1d |
Download Molex 501616-5185 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Molex 501616-5185 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: