Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 501912-4590

Solder pad 300μm 45pin Black FPC 200mA gold bottom SMD mount 15.6mm(Length)*3.85mm(height)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501912-4590.

Molex

Datasheet2 pages13 years ago
Datasheet6 pages14 years ago

Factory Futures

JRH Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
-11.66%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-02
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2024-06-27
LTD Date2024-09-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Ffc/Fpc Connector, 35 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
Ffc/Fpc Connector, 33 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
Ffc / Fpc Board Connector, Zif, Solder, Receptacle, 35, Top, 0.3 Mm
Conn FPC Connector SKT 51 POS 0.3mm Solder RA SMD Reel
FFC / FPC Board Connector, 0.5 mm, 45 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom

Descriptions

Descriptions of Molex 501912-4590 provided by its distributors.

Solder pad 300μm 45pin Black FPC 200mA gold bottom SMD mount 15.6mm(Length)*3.85mm(height)
FFC/FPC Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal
FFC / FPC Board Connector, 45 Contacts, 1 Row, 0.3mm, Bottom, Gold, SMT, Right Angle, 0.2mm, Solder
Conn FPC Connector SKT 45 POS 0.6mm Solder RA SMD Easy-On™ Embossed T/R
CONNECTOR, 0.3 FPC BOTM RA 45CKT; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:45; No. of Rows:1; Contact Plating:Gold; Contact Termination:Solder; Contact Material:Copper; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Copper Alloy; Contact Plating:Gold; Lead Spacing:0.3mm; No. of Ways:45; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501912-4590-C
  • 5019124590