Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502250-4191

Ffc/Fpc Connector, 41 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
$ 2.169
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502250-4191.

IHS

Datasheet1 page8 years ago

Molex

Factory Futures

Master Electronics

Newark

Inventory History

3 month trend:
-21.46%

CAD Models

Download Molex 502250-4191 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-18
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-06-10
LTD Date2020-09-10

Related Parts

Ffc/Fpc Connector, 51 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
Ffc/Fpc Connector, 39 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
Solder pad 300μm 45pin Black FPC 200mA gold bottom SMD mount 15.6mm(Length)*3.85mm(height)
Conn FPC Connector SKT 51 POS 0.3mm Solder RA SMD Reel
Amphenol Communications Solutions10051922-3010ELF
FFC/FPC Connector Socket 30 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Conn FPC Connector SKT 35 POS 0.25mm Solder RA SMD Reel

Descriptions

Descriptions of Molex 502250-4191 provided by its distributors.

Ffc/Fpc Connector, 41 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
0.30mm Pitch Easy-On Back Flip Type FPC Connector, Right-Angle, Surface Mount, Dual Contact Style, 0.90mm Mated Height, 41 Circuits
CONN FPC 41POS 0.3MM R/A / 41 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Connector, Fpc, 41Pos, 1Row, 0.3Mm; Pitch Spacing:0.3Mm; No. Of Contacts:41Contacts; Gender:receptacle; Product Range:easy-On 502250 Series; Contact Termination Type:surface Mount; Contact Position:top, Bottom; No. Of Rows:1 Row Rohs Compliant: Yes
CONNECTOR, 0.3 FPC E/O B/F RA 41CKT; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:41; No. of Rows:1; Contact Plating:Gold; Contact Termination:Solder; Contact Material:Copper; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Copper Alloy; Contact Plating:Gold; Lead Spacing:0.3mm; No. of Ways:41; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5022504191