Molex 500797-3394

Conn FPC Connector SKT 33 POS 0.6mm Solder RA SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 500797-3394.

IHS

Datasheet5 pages11 years ago

Factory Futures

Electro Sonic

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

FFC/FPC Connector Socket 30 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
FFC/FPC Connector Socket 24 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Easy-On Ffc/Fpc Connector 0.50Mm Pitch Fd19 Serie |Molex/woodhead 505110-4091
Amphenol Communications Solutions10051922-2410ELF
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Amphenol Communications Solutions10051922-3010ELF
FFC/FPC Connector Socket 30 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Conn FPC Connector SKT 35 POS 0.25mm Solder RA SMD Reel

Descriptions

Descriptions of Molex 500797-3394 provided by its distributors.

Conn FPC Connector SKT 33 POS 0.6mm Solder RA SMD Embossed T/R
FFC/FPC Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking
300¦Ìm 33pin 1.05mm FPC 200mA 12mm*3.85mm
CONN FPC BOTTOM 33POS 0.30MM R/A
Pin and Socket Header PCB - Right-Angle 33P
CONNECTOR, 0.3 FPC E/O RA 33CKT; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:33; No. of Rows:1; Contact Plating:Gold; Contact Termination:Solder; Contact Material:Copper; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Copper Alloy; Contact Plating:Gold; Lead Spacing:0.3mm; No. of Ways:33; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 500797-3394-C
  • 5007973394