Amphenol Communications Solutions 10051922-2410ELF

FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10051922-2410ELF.

Farnell

Datasheet5 pages15 years ago

Master Electronics

Amphenol ICC / FCI

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.17%

CAD Models

Download Amphenol Communications Solutions 10051922-2410ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FFC/FPC Connector Socket 24 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
FFC/FPC Connector Socket 20 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Molex 505110-2291 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 22 Circuit, Zif
HIROSE ELECTRICFH33-26S-0.5SH(10)
Conn FPC Connector SKT 26 POS 0.5mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH28E-20S-0.5SH(05)
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Automotive T/R
HIROSE ELECTRICFH19SC-18S-0.5SH(05)
FFC / FPC Board Connector, FH19SC Series, Surface Mount, Receptacle, 18, Bottom, 0.5 mm

Descriptions

Descriptions of Amphenol Communications Solutions 10051922-2410ELF provided by its distributors.

FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD Embossed T/R
FFC / FPC Board Connector, 0.5 mm, 24 Contacts, Receptacle, FCI VLL Series
0.50mm Flex Connector, VLL Series, 24 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type.
Drawer Type -55閳╁剤+85閳 24P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount閿涘痠ght Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FFC/FPC CONNECTOR, RECEPTACLE, 24 POSITION 1ROW; Pitch Spacing:0.5mm; No. of Contacts:24Contacts; Gender:Receptacle; Product Range:FCI VLL Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 Row

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10051922-2410ELF.
  • 100519222410ELF