Molex 50-57-9325

Header Connector, cable Mount, plg/Rcp, 25 Contacts, 0.1 Pitch |Molex 50-57-9325
$ 0.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-57-9325.

Molex

Datasheet1 page24 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-0.25%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Header Connector, cable Mount, recept,25 Contacts, pin,0.1 Pitch |Molex 70107-0024
SL Crimp Housing, Single Row, Version G, Positive Latch, 20 Circuits, Black
SL Crimp Housing, Single Row, Version G, Positive Latch, 24 Circuits, Black
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 25 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 25 Contacts, Through Hole Mount
TE Connectivity3-87499-7
Conn Housing RCP 20 POS 2.54mmCrimp STCable Mount Black Bag

Descriptions

Descriptions of Molex 50-57-9325 provided by its distributors.

Header Connector, cable Mount, plg/Rcp,25 Contacts,0.1 Pitch |Molex 50-57-9325
SL Crimp Housing, Single Row, Version D, Back Ribs, 25 Circuits, Black
Board Connector, 25 Contact(s), 1 Row(s), Female, Wire Terminal
Conn Housing F 25 POS 2.54mm Crimp ST Cable Mount SL™ Bag
SL SERIES 2.54MM PITCH 25 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 70066
Headers & Wire Housings SL Crp Hsg D SR Back Rbs 25Ckt Opt D
SL 70066 ROHS3Compliant GENERAL PURPOSE MULTIPLE MATING PARTS AVAILABLE Receptacle Connector Housing 0.100 2.54mm
HOUSING, 2.54MM, 25WAY; Connector Type:Wire to Board; Series:SL; Contact Termination:Crimp; No. of Contacts:25; No. of Rows:1; Pitch Spacing:2.54mm; Connector Type:Wire-to-Board; Gender:Receptacle; Lead Spacing:2.54mm; No. of Ways:25; Termination Method:Crimp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050579325
  • 050579325
  • 50579325
  • 70066-0129