Molex 50-57-9416

Conn Housing Wire to Board Housing Receptacle 16 POS 2.54mm ST Cable Mount Bag
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-57-9416.

IHS

Datasheet1 page12 years ago

Molex

element14

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-9.51%

CAD Models

Download Molex 50-57-9416 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Board Connector, 16 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Header Connector, cable Mount, plug,16 Contacts, skt,0.1 Pitch |Molex 50-57-9216
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 16 Circuits, Natural
TE Connectivity1-487526-5
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Carton
TE Connectivity280634
Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Black Insulator, Plug
TE Connectivity1-770602-2
Connector; Nylon; Receptacle; 12; White; Crimp; 180 deg; 0.1 in.; UL 94V-0

Descriptions

Descriptions of Molex 50-57-9416 provided by its distributors.

Conn Housing Wire to Board Housing Receptacle 16 POS 2.54mm ST Cable Mount Bag
SL Crimp Housing, Single Row, Version G, Positive Latch, 16 Circuits, Black
Connector, Rcpt, 16Pos, 1Row, 2.54Mm; Product Range:Sl 70066; Gender:Receptacle; No. Of Positions:16Positions; Pitch Spacing:2.54Mm; For Use With:70058, 71851 Crimp Terminals; Connector Type:Plug & Socket Housing; No. Of Rows:1Rows Rohs Compliant: Yes |Molex 50-57-9416

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050579416
  • 050579416
  • 50-57-94-16
  • 50-57-9416..
  • 50579416
  • 70066-0190