TE Connectivity 1-487526-5

Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Carton
$ 1.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-487526-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Agility

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-12.42%

CAD Models

Download TE Connectivity 1-487526-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-487378-5
Conn Ffc/Fpc Brd, 2.54Mm, 16Pos, Plug; |Te Connectivity Amp 1-487378-5
TE Connectivity1-487769-4
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Package
TE Connectivity1-487378-1
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Black Package
Amphenol Communications Solutions67013-012LF
Conn Housing F 12 POS 2.54mmCrimp STCable Mount Blue BERG DUFLEX™
Amphenol Communications Solutions67013-015LF
Duflex Hsng Sr .100-2P3S ((Nw)); |Amphenol Communications Solutions 67013-015LF
Amphenol67013-013LF
Conn Housing, 67013-013Lf; |Amphenol Communications Solutions 67013-013LF

Descriptions

Descriptions of TE Connectivity 1-487526-5 provided by its distributors.

Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Carton
FFC Connector, Receptacle Housing, 2.54mm Pitch
FFC/FPC Connector, 16 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Latch, Black Insulator, Receptacle
FFC/FPC CONNECTOR, PLUG, 16POS, 1ROW; GE
CONN FFC RCPT HSG 16POS 2.54MM
FFC & FPC Connectors RCPT 16P .100 W/LTCH
FFC/FPC CONNECTOR, PLUG, 16POS, 1ROW; Gender:Plug; Pitch Spacing:2.54mm; No. of Contacts:16; No. of Rows:1; Overall Width:1.594"; Connector Type:FFC / FPC; Connector Type:FFC/FPC
016 HOUSING FFC RCPT 100CL SR FFC Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 1 Housing Wire-to-Board .1" 2.54 mm | Ffc Connector | Part Number: 1-487526-5 | Internal Number: 1-487526-5 | .1" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty