Molex 50-57-9310

Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-57-9310.

Molex

Datasheet1 page13 years ago
Datasheet1 page24 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+11.12%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Connector Housing Female 10 Position 2.54mm Crimp Straight Cable Mount SL-Series
Connector Housing Receptacle 10 Position 2.54mm Straight Loose (Color may vary)
Connector Housing Receptacle 10 Position 2.54mm Straight Bag (Color may vary)
TE Connectivity4-640440-0
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 10 Contacts, Cable Mount
TE Connectivity4-640441-0
Conn IDC Connector F 10 POS 2.54mm IDT ST Top Entry Cable Mount Bag/Box
TE Connectivity4-643813-0
Connector; Receptacle; 10; Nylon; Copper Alloy; Tin Lead; 0.100 in.; IDC; Red

Descriptions

Descriptions of Molex 50-57-9310 provided by its distributors.

Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
SL Crimp Housing, Single Row, Version D, Back Ribs, 10 Circuits, Black
SL 70066 ROHS3Compliant Crimp Receptacle Receptacle Connector Housing 0.100 2.54mm
Conn Housing F 10 POS 2.54mmCrimp STCable Mount Black SL™ Bag
Conn Housing RCP 10 POS 2.54mm Crimp ST Bag
Headers & Wire Housings SL 2.54MM CRMP HSG 1X10 VERS D
Receptacle 1 10pin Female Socket , 25.37mm*3.53mm
CONN HSG 10POS .100 SINGLE VER D
SL Crp Hsg D SR Back Rbs 10Ckt Opt D
Connector, Rcpt, 10Pos, 1Row, 2.54Mm; Product Range:Sl 70066; Gender:Receptacle; No. Of Positions:10Positions; Pitch Spacing:2.54Mm; For Use With:70021, 70058, 71851 Crimp Terminals; Contact Termination Type:Crimp; No. Of Rows:1Rows Rohs Compliant: Yes |Molex 50-57-9310

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050579310
  • 050579310
  • 50579310
  • 70066-0114