TE Connectivity 4-640441-0

Conn IDC Connector F 10 POS 2.54mm IDT ST Top Entry Cable Mount Bag/Box
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-640441-0.

JRH Electronics

Datasheet6 pages5 years ago

Newark

IHS

Sager Electronics

Agility

Inventory History

3 month trend:
+36.66%

Alternate Parts

Price @ 1000
$ 0.5
$ 0.693
Stock
119,787
6,420
Authorized Distributors
6
2
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity4-640440-0
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 10 Contacts, Cable Mount
TE Connectivity4-643815-0
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-643813-0
Connector; Receptacle; 10; Nylon; Copper Alloy; Tin Lead; 0.100 in.; IDC; Red
TE Connectivity4-643816-0
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640443-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640620-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 4-640441-0 provided by its distributors.

Conn IDC Connector F 10 POS 2.54mm IDT ST Top Entry Cable Mount Bag/Box
TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 10 Pos, 2.54mm Pitch, Wire Mount
IDC Connector, IDC Receptacle, Female, 2.54 mm, 1 Row, 10 Contacts, Cable Mount
CONN, RECT, INTERCONNECT SYSTEM, PCB SOCKET,10 CONT, IDC, MTA-100 SERIES, CLOSED END
TE Connectivity 4-640441-0 Connector Female Closed Shrouded 10P Tin 24 AWG
Idc Connector, Idc Receptacle, Female; |Te Connectivity Amp 4-640441-0.
HOUSING, 24AWG, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: MTA-100 Series; Contact Termination Type: Solder; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact M
10P MTA100 CONN ASSY WHT Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Mta Receptacle: Nylon & Tin Plated & 2.54 Mm | Part Number: 4-640441-0 | Internal Number: 4-640441-0 | Alias Number: 1167770 | TE Connectivity | MTA 100
Gender = Socket / Contacts = 10 / Contact Position = Bottom / Rows = 1 / Mounting Type = Cable Mount / Termination Type = IDC / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Matte Tin / Current Rating A = 5 / Voltage Rating VAC = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-640441-0.