Molex 50-37-5143

Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-37-5143.

IHS

Datasheet2 pages6 years ago

_legacy Avnet

HQonline

JRH Electronics

Molex

Inventory History

3 month trend:
-19.92%

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1992-01-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Wire-To-Board Connector, Spox 5102 Series, Crimp, Receptacle, 14, 2.5 Mm |Molex 22-01-1144
TE Connectivity / AMP1-1969588-4
Hsg, Rec, Free-Hanging, Single Row, ep2.5/ Bag |Te Connectivity 1-1969588-4
TE Connectivity / AMP1-1969589-4
Board Connector, 14 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 14 Circuits
TE Connectivity1-1969590-4
Conn Housing RCP 14 POS 2.5mmCrimp ST Panel Mount White Bag
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 50-37-5143 provided by its distributors.

Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
2.50mm Pitch, Mini-SPOX Receptacle Crimp Housing, Single Row, 14 Circuits, Natural
Conn Housing RCP 14 POS 2.5mm Crimp ST Cable Mount Bag
SPOX SERIES 2.5MM PITCH 14 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 5264
Mini-SPOX, Receptacle Housing, 14 Poles, 1 Rows, 2.5mm Pitch
Headers & Wire Housings 2.5MM LOW PROFILE HOUSING 526414
CONNECTOR HOUSING, RCPT, 14POS, 2.5MM;
CONN HOUSING 14POS 2.5MM SHROUD
-55℃~+105℃ 2.5mm 1x14P Mini-SPOX(5264) 14 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
14P SPOX CRIMP TERMINAL HOUSING RoHSconf
Wtb Housing, Rcpt, 14Pos, 1Row, 2.5Mm; Product Range:Mini-Spox 5264; Gender:Receptacle; No. Of Positions:14Positions; Pitch Spacing:2.5Mm; For Use With:5263 Crimp Terminal; Contact Termination Type:Crimp; No. Of Contacts:14Contacts Rohs Compliant: Yes |Molex 50-37-5143

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050375143
  • 050375143
  • 5037-5143
  • 50375143