Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52044-1445

FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 14 Circuits
$ 0.439
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52044-1445.

Sager Electronics

Datasheet1 page13 years ago

JRH Electronics

TME

Master Electronics

Farnell

Inventory History

3 month trend:
-1.43%

CAD Models

Download Molex 52044-1445 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-11-28
LTD Date2021-02-28

Related Parts

FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 12 Circuits
FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 13 Circuits
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity6-520314-0
Conn FFC/FPC Connector SKT 10 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity6-520314-1
Conn, Ffc/Fpc, R/A, 11Pos, 1Row, 2.54Mm; |Te Connectivity Amp 6-520314-1
Amphenol Communications SolutionsSFW16S-2STE1LF
1.00mm Flex Connector, SFW Straight series, 16 Position, Top Entry Surface Mount, ZIF

Descriptions

Descriptions of Molex 52044-1445 provided by its distributors.

FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 14 Circuits
FFC and FPC Connectors; MOLEX; 52044-1445; Tin; Through Hole; 1 A; 14
Conn FFC/FPC Connector SKT 14 POS 1.25mm Solder RA Thru-Hole Frame
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Gray Insulator
CONNECTOR, FFC/FPC, 14POS, 1ROW, 1.25MM; Pitch Spacing: 1.25mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: Easy-On 52044 Series; Contact Termin; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0520441445
  • 52044-1445.
  • 520441445