Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 44485-1211

Mini-Fit Jr. Plus Crimp Terminal, 24-18 AWG, Reel, Phosphor Bronze, Select Gold (Au)
$ 0.9
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44485-1211.

JRH Electronics

Datasheet4 pages6 years ago

Master Electronics

Verical

element14

element14 APAC

Inventory History

3 month trend:
-22.40%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.9
$ 1.02
Stock
206,092
229,950
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
-
Number of Contacts
-
-
Number of Rows
-
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
Bronze
Bronze

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1561 Series, Crimp
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
TE Connectivity3-770060-1
TE Connectivity Tinned crimping terminal Female terminal, AMP-INseries, maximum2mm², min0.8mm²
TE Connectivity926869-1
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Brass
TE Connectivity3-794037-1
PCB TERMINAL, 3.81MM, TIN; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Molex 44485-1211 provided by its distributors.

Mini-Fit Jr. Plus Crimp Terminal, 24-18 AWG, Reel, Phosphor Bronze, Select Gold (Au)
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Phosphor Bronze
Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® T/R
CONN MINI-FIT CRIMP TERM SOCKET FEMALE 24-18 AWG GOLD
CUT STRIP - MINIFIT TERM HIGH CYCLE 30AU CHN 18-24
Mini-Fit Jr. Connectors SOCKET 18-24 REEL
CONTACT, SOCKET, 24-18AWG, CRIMP
CONTACT, SOCKET, 18AWG, CRIMP; Product Range:Mini-Fit Jr. 44485 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex Mini-Fit Jr

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0444851211
  • 44-48-51211
  • 444851211