Molex 44472-0504

Conn Wire to Board HDR 5Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit HCS Tray
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44472-0504.

IHS

Datasheet8 pages14 years ago

JRH Electronics

Master Electronics

Molex

Electro Sonic

Inventory History

3 month trend:
-82.67%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector Wire to Board Header 5 Position 4.2mm Solder Straight Thru-Hole Tray
Mini-Fit Jr. Through Hole PCB Header, Straight, 5 Contacts, 1 Rows, 4.2mm Pitch
Pin Header, Single In Line, Power, 4.2 mm, 1 Rows, 5 Contacts, Through Hole Right Angle
TE Connectivity / AMP172106-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
TE Connectivity640388-5
Conn Wire to Board HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity1-1123723-5
Conn Wire to Board HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of Molex 44472-0504 provided by its distributors.

Conn Wire to Board HDR 5Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit HCS Tray
5pin 4.2mm 1 Header,Locking Ramp 11A 2.54¦Ìm 22.2mm*5.4mm
Mini-Fit HCS Connectors HDR VERT SINGLE 5P MINI-FIT HCS
CONN, HEADER, 5POS, 1ROW, 4.2MM, TH;
Mini-Fit HCS Header, 4.20mm Pitch, Single Row, Vertical, with Snap-in Plastic Peg PCB Lock, 5 Circuits, PA Polyamide Nylon 6/6 94V-0, without Drain Holes
PLUG & SOCKET CONNECTOR, HEADER, 5 POSITION, 4.2MM; Connector Systems:Power, Wire-to-Board; Pitch Spacing:4.2mm; No. of Rows:1Rows; No. of Contacts:5Contacts; Contact Termination Type:Through Hole; Product Range:44472 Series RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0444720504
  • 444720504