TE Connectivity 640388-5

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole, MTA-156
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640388-5.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Sager Electronics

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-25.99%

CAD Models

Download TE Connectivity 640388-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640383-5
Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity640384-5
Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity644753-5
Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole Package
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 5 Circuits Tin (Sn) Plating
KK 396 Breakaway Header, Vertical, 5 Circuits, Matte Tin (Sn) Plating, Pin Length 22.71mm (.894")
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 5 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 640388-5 provided by its distributors.

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole, MTA-156
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
Wire-Board Connector Header 5 Position, 3.96Mm; Connector Systems:Wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Through Hole Straight; Product Range:Mta-156 Series Rohs Compliant: Yes |Te Connectivity Amp 640388-5.
05P MTA156 HDR ASSY RN STR F/L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640388-5 | Internal Number: 640388-5 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640388-5 .
  • 640388-5.