Molex 44428-1003

10pin 3mm 2 3mm Header, Push-Pull 8.5A 760nm 21.9964mm*11.9126mm
$ 4.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44428-1003.

IHS

Datasheet2 pages10 years ago

JRH Electronics

Molex

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.17%

CAD Models

Download Molex 44428-1003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.152
$ 2.2
$ 2.2
Stock
16,164
129,439
129,439
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3 mm
3 mm
3 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
Nylon
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray
Conn Wire to Board HDR 10 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0 BMI™ Tray
Conn Wire to Board HDR 10 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray
TE Connectivity499786-1
Conn Ejector Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Amphenol Communications Solutions71922-110LF
Pin Header, Eject Latch, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of Molex 44428-1003 provided by its distributors.

10pin 3mm 2 3mm Header,Push-Pull 8.5A 760nm 21.9964mm*11.9126mm
Conn Wire to Board HDR 10 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0 BMI™ Tray
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
Header Connector, pcb Mount, recept,10 Contacts, pin,0.118 Pitch, r Angle Pc Tail Terminal |Molex 44428-1003
Headers & Wire Housings MicroFit BMI RA DR Hdr Pegs 30Au 10Ckt
Micro-Fit BMI Header, Surface Mount Compatible, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 10 Circuits, 0.76µm Gold (Au) Selective Plating

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0444281003
  • 444281003