Molex 43980-1004

Mini-Fit Sr. Dual Row Terminal Position Assurance (TPA) Retainer, 12 Circuits, Natural
$ 0.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43980-1004.

IHS

Datasheet1 page8 years ago

Molex

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-16.53%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-08-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1-1318118-6
Rectangular Connector Housings; 1-1318118-6; TE CONNECTIVITY; 2; 12; 12; Yes
TE Connectivity2-1827864-6
Conn Housing RCP 12 POS 2.5mmCrimp STCable Mount Black Bag
TE Connectivity1-1903131-6
Rectangular Power Connector, 12 Contact(s), Crimp Terminal
Board Connector, 12 Contact(s), Female, Straight, Crimp Terminal, Latch, Gray Insulator
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Right Angle, 12 Circuits

Descriptions

Descriptions of Molex 43980-1004 provided by its distributors.

Mini-Fit Sr. Dual Row Terminal Position Assurance (TPA) Retainer, 12 Circuits, Natural
Connector Accessories Clip Polyester Natural 12 POS Bag
12pin Retention Key Mini-Fit Sr Series
TPA RETAINER, 12POS, POLYESTER, WHITE;
MINISR DUAL ROW TPA12C 439801004
Tpa Retainer, Polyester, 12Pos, Natural; Accessory Type:Terminal Position Assurance Retainer; For Use With:Molex Mini-Fit Sr. 43914-1104 Receptacle & 43938-2104 Plug Housings; Product Range:Mini-Fit Sr. 43980 Series Rohs Compliant: Yes |Molex 43980-1004
CLIP, TPA 12 WAY; Accessory Type:Clip; Colour:Black; Current Rating:50A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Material:Polyester; No. of Contacts:12; No. of Ways:12; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Voltage Rating VAC:600V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0439801004
  • 439801004