What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-1827864-6

Connector Housing, Rcpt, 12Ways; |Te Connectivity 2-1827864-6
$ 0.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1827864-6.

TE Connectivity

Datasheet21 pages8 years ago
Datasheet131 pages4 years ago
Instruction Sheet2 pages9 years ago
Technical Drawing3 pages12 years ago
Instruction Sheet2 pages12 years ago
Datasheet18 pages14 years ago
Datasheet16 pages15 years ago
Instruction Sheet2 pages16 years ago
Datasheet15 pages16 years ago

element14 APAC

IHS

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
+2.68%

CAD Models

Download TE Connectivity 2-1827864-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1318118-6
TE Connectivity 2-1318118-6 D2100 Connector Female Shrouded 12P Dual Row
TE Connectivity1-1827864-6
Board Connector, 12 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle
TE Connectivity1-1827864-5
Rectangular Connector Housings; 1-1827864-5; TE CONNECTIVITY; 2; 10; Black; Straight
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking

Descriptions

Descriptions of TE Connectivity 2-1827864-6 provided by its distributors.

Connector Housing, Rcpt, 12Ways; |Te Connectivity 2-1827864-6
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
RCPT HOUSING, 12POS, POLYESTER GF, BLACK; Product Range:Dynamic D-1200 Series; Gender:Receptacle; No. of Positions:12Positions; Pitch Spacing:2.5mm; For Use With:AMP Dynamic D-1200 Series Socket Contacts
Special Order: DYNAMIC 1200D REC HSG 12P Y BLACK Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing With Crimp | Receptacle And Tab Housing: 2.5 Mm Pitch & 250V | Part Number: 2-1827864-6 | Internal Number: 2-1827864-6 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1827864-6 .
  • 2-1827864-6.