Molex 55959-1230

Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder RA Thru-Hole MicroClasp Tray
$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55959-1230.

Sager Electronics

Datasheet2 pages4 years ago

IHS

HQonline

Molex

Master Electronics

Inventory History

3 month trend:
+14.91%

CAD Models

Download Molex 55959-1230 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Pin Header, 12 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
HIROSE ELECTRICDF11-12DP-2DS(24)
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder RA Side Entry Thru-Hole Tube
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Thru-Hole MicroClasp™ Frame
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder RA Thru-Hole iGrid™ Frame
HIROSE ELECTRICDF11-12DP-2DSA(24)
CONN HEADER VERT 12POS 2MM / Connector Header Through Hole 12 position 0.079" (2.00mm)
HIROSE ELECTRICA3B-12PA-2DS(71)
Conn Unshrouded Header M 12 POS 2mm Solder RA Thru-Hole Automotive Bag

Descriptions

Descriptions of Molex 55959-1230 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder RA Thru-Hole MicroClasp Tray
Header 12-Pin 2mm Pitch TH Tin-Plated Latch Holder 3A 15.4mm × 11.7094mm × 14.5mm
MicroClasp Right-Angle Header, 2.00mm Pitch, Dual Row, Through Hole, Tin (Sn) Plating, 12 Circuits
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Plug
CONN, R/A PCB HDR, 12POS, 2ROW, 2MM, THT; Pitch Spacing: 2mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: MicroClasp 55959 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin
Pitch mm = 2 / Contacts = 12 / Rows = 2 / Gender = Male / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mating Pin Length mm = 3.8 / Mounting Pin Length mm = 3.2 / Current Rating A = 3 / Voltage Rating V = 250 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Flammability Rating = UL 94V-0 / Series = MicroClasp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0559591230
  • 55959-1230.
  • 55959-1230..
  • 559591230