Molex 43650-0502

Conn Wire to Board HDR 5Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray
$ 1.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0502.

Newark

Datasheet1 page8 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-10.06%

CAD Models

Download Molex 43650-0502 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Pin Header, Power, 3 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, Micro-Fit 3.0 43650
Micro-Fit 3.0 43650 ROHS3Compliant Board Lock Gold Connector Header 15.0muin 0.38mum
Connector Header 4 Position 3 mm Solder Straight Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0™
TE Connectivity5-103361-3
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity280378-2
RIGHT ANGLE PCB HEADER, 4-WAY1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity280379-2
RIGHT ANGLE PCB HEADER, 6-WAY 1 ROW, 2.54MM PITCH, SOLDER, AMPMODU MOD II SERIES

Descriptions

Descriptions of Molex 43650-0502 provided by its distributors.

Conn Wire to Board HDR 5Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 5 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black
WTB CONNECTOR, HEADER, 5POS, 1ROW, 3MM; Pitch Spacing: 3mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43650 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gol

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500502
  • 43650-0502.
  • 436500502