TE Connectivity 280379-2

TE Connectivity AMPMODU MOD II Series Header, 6-Pin, 2.54mm Pitch, Right Angle, TH
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280379-2.

Future Electronics

Technical Drawing1 page15 years ago

JRH Electronics

TE Connectivity

element14 APAC

Master Electronics

Inventory History

3 month trend:
-23.77%

CAD Models

Download TE Connectivity 280379-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Pin Header, 6 Contacts, 1 Row, 2.54mm, Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
KK 254 Solid Header, Right-Angle, with Friction Lock, 6 Circuits, Matte Tin (Sn) Plating, Bag
TE Connectivity280372-2
STRAIGHT PCB HEADER, 6-WAY 1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity280379-1
Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Right Angle
TE Connectivity281698-6
PCB HEADER, 2.54MM, 6WAY 1ROW, RIGHT ANGLER, SOLDER, 3A, AMPMODU HE14 SERIES

Descriptions

Descriptions of TE Connectivity 280379-2 provided by its distributors.

TE Connectivity AMPMODU MOD II Series Header, 6-Pin, 2.54mm Pitch, Right Angle, TH
Conn Shrouded Header (3 Sides) HDR 6 POS 2.54mm Solder RA Thru-Hole Box
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
HEADER, SHROUDED, R/A, 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Plug; Product Range: AMPMODU MOD II Series; Contact Termination Type: Solder; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Co
6P MODU II SHRD HDR, RT ANG, 0.38AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Wire-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 6 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 280379-2 | Internal Number: 280379-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280379-2.
  • 280379/2
  • 2803792