Molex 41792-0530

KK 396 Header, Right-Angle with Friction Lock, 4 Circuits, 0.76µm Gold (Au) Selective Plating
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 41792-0530.

IHS

Datasheet8 pages5 years ago

Sager Electronics

JRH Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-3.49%

CAD Models

Download Molex 41792-0530 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 0.284
$ 0.284
Stock
51,941
410,607
410,607
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.96 mm
3.96 mm
3.96 mm
Number of Contacts
4
4
4
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Nickel, Tin
Nickel, Tin

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-10-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

KK 396 Header 90° Friction Lock with Press-fit Plastic Peg PCB 4 Circuits Tin Plating
Conn Socket Strip RCP 4 POS 3.96mm Solder RA Thru-Hole KK® Tray
KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00µm Tin (Sn), 4 Circuits
TE Connectivity280616-2
Conn Wire to Board HDR 4 POS 3.96mm Solder RA Side Entry Thru-Hole Carton
TE Connectivity / AMP647123-4
Conn Shrouded Header HDR 4Power POS 3.96mm Solder ST Top Entry Thru-Hole Bag/Box
TE Connectivity / AMP1-2106751-4
Conn IDC Connector RCP 4 POS 4mm Solder RA Thru-Hole T/R

Descriptions

Descriptions of Molex 41792-0530 provided by its distributors.

KK 396 Header, Right-Angle with Friction Lock, 4 Circuits, 0.76µm Gold (Au) Selective Plating
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
4pin 3.96mm 1 Friction Lock,Header 7A 760nm 15.6972mm*10.0076mm
Molex 41792-0530 Headers & Wire Housings, KK 156 Header Assembly, Frlk K, Rtan 4 Circuit, 30 Sgol
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
Conn Wire to Board HDR 4 POS 3.96mm Solder RA Thru-Hole KK® Bag
Header Connector, pcb Mount, recept,4 Contacts, pin,0.156 Pitch, r Angle Pc Tail Terminal, locking |Molex 41792-0530
Board Connector, 4 Contact(s), 1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0417920530
  • 41792-0530.
  • 417920530