
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 0398800304 | 800 | 400 | 14h | ||||||||
| Verical | 398800304 | 400 | 400 | |||||||||
| DigiKey | WM13972-ND | 1,512 | 1 | Bulk | ||||||||
| Heilind Americas | 39880-0304 | 0 | 9h | |||||||||
| Interstate Connecting Components | 39880-0304 | 0 | 7h |
Download Molex 39880-0304 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Molex 39880-0304 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: