TE Connectivity 282825-4

Terminal Block, Header, 4Way, Th; |Buchanan Te Connectivity 282825-4
$ 1.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282825-4.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet6 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing1 page14 years ago
Datasheet8 pages0 years ago

IHS

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-8.46%

CAD Models

Download TE Connectivity 282825-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header
TE Connectivity282837-4
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity1546074-4
Conn Terminal Block F 4 POS 5.08mm Solder Thru-Hole 17.5A/Contact
TE Connectivity / AMP796637-4
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity284094-4
Conn Terminal Block 4 POS 5.08mm Solder RA Thru-Hole 13.5A/Contact
Phoenix Contact5433684
Terminal Block Shrouded Header; BCH-508HS-4 GY; 320V; 12A; 4 position

Descriptions

Descriptions of TE Connectivity 282825-4 provided by its distributors.

Terminal Block, Header, 4Way, Th; |Buchanan Te Connectivity 282825-4
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (2 Sides) M 4 POS 5.08mm Solder ST Top Entry Thru-Hole Box
TE Connectivity 5.08mmpitch4pPlug-in terminal blocks socket head, Buchananseries, 300 V AC, welding
Pluggable Terminal Blocks HDR 4P VERT 5.08mm
TERM BLOCK HDR 4POS VERT 5.08MM
TERMI-BLOK HEADER,ASSY90 4P.5,
BUCHANAN, 4 WAY VERTICAL HEADER,5.08MM PITCH
TE Connectivity 282825-4 插拔式接线端子
TERMI-BLOK HEADER,ASSY90 4P.5, Number of Positions: 4 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 4 Header Wire-to-Board .2" | Part Number: 282825-4 | Internal Number: 282825-4 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2828254