Molex 39501-1005

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 0.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39501-1005.

Molex

Datasheet1 page13 years ago
Technical Drawing3 pages14 years ago

HQonline

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.17%

CAD Models

Download Molex 39501-1005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Phoenix Contact1945122
Strip Terminal Block, 8A, 0.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity284514-5
Header Shrouded 5 Position 3.5 mm Pitch Euro Style Terminal Block
TE Connectivity284512-5
TERMINAL BLOCK, R/A HEADER, 5WAY, TH; Available until stocks are exhausted Alternative available
Phoenix Contact1984646
Terminal Block; Printed Circuit; 10 A; 160 V; 3.5 mm; 5; 3.5 mm; 1.2 mm; M2; PA
TE Connectivity1986718-5
Strip Terminal Block, 2A, 1.5mm2, 1 Row(s)
Phoenix Contact1988985
PTA1,5/5-3,5,PCB,Conn PC Terminal Block 5 POS 3.5mm Solder Thru-Hole 17.5A

Descriptions

Descriptions of Molex 39501-1005 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 5 POS 3.5mm Solder ST Top Entry Thru-Hole Eurostyle
TERMINAL BLOCK, HEADER, 5POS, TH ROHS COMPLIANT: YES
Pluggable Terminal Blocks EURO 3.5MM 5 CIRCUIT VERT PCB HEADER
3.50mm Pitch Eurostyle Vertical PCB Header, 5 Circuits
3.5MM EURO HEADER VERT BLK 5CKT | Molex Incorporated 39501-1005
TERM BLOCK HDR 5POS VERT 3.5MM
Pitch mm = 3.5 / Contacts = 5 / Rows = 1 / Gender = Plug / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 8 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = 39501

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395011005
  • 395011005