TE Connectivity 284514-5

PCB terminal, 5 pole, pitch 3.5 mm, AWG 30-14, 11 A, pin, green, 284514-5
$ 1.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284514-5.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet1 page15 years ago
Datasheet12 pages18 years ago
Datasheet109 pages19 years ago
Datasheet8 pages0 years ago

element14 APAC

IHS

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-68.56%

CAD Models

Download TE Connectivity 284514-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Phoenix Contact1945122
Strip Terminal Block, 8A, 0.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity284512-5
TERMINAL BLOCK, R/A HEADER, 5WAY, TH; Available until stocks are exhausted Alternative available
TE Connectivity1776275-5
Conn Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 7A/Contact
TE Connectivity1986717-5
PCB terminal, 5 pole, pitch 3.5 mm, AWG 24-16, 2 A, pin, green, 1986717-5
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1985221
Phoenix,PTSA1,5/5-3,5-Z,PCBterminal,Conn PC Terminal Block 5 POS 3.5mm Solder Thru-Hole 8A

Descriptions

Descriptions of TE Connectivity 284514-5 provided by its distributors.

PCB terminal, 5 pole, pitch 3.5 mm, AWG 30-14, 11 A, pin, green, 284514-5
Header Shrouded 5 Position 3.5 mm Pitch Euro Style Terminal Block
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 5 POS 3.5mm Solder ST Top Entry Thru-Hole Box
Conn, Hdr, 284514-5; |Buchanan Te Connectivity 284514-5
TERM BLOCK HDR 5POS VERT 3.5MM
5 POS TERMI-BLOK HDR DIR. POL.
TERMINAL BLOCK, HEADER, 3.5MM, 5 POSITION; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 5Positions; Rated Current: 11A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: -; Connector Mount
5 POS TERMI-BLOK HDR DIR. POL. Number of Positions: 5 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm PCB Terminal Block | 5 Header Wire-to-Board .138" | Part Number: 284514-5 | Internal Number: 284514-5 | .138" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 284514-5.