Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1546670-3

3 Pos 2 Row Terminal Block, 25A, 300V, Brass, Tin, UL94 V-0
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546670-3.

TE Connectivity

Datasheet245 pages7 years ago

element14 APAC

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-1.10%

CAD Models

Download TE Connectivity 1546670-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1546306-3
20A 300V 2-Row Barrier Strip Terminal Block, Screw, Brass/Tin
TE Connectivity / AMP1546671-3
Barrier Strip Terminal Block, 25A, 2mm2, 2 Row(s), 1 Deck(s)
Dual Row Barrier Terminal Block 3-Position .375" 9.53mm Pitch PCB Screw Terminal
Panel Mount Barrier Terminal Block, 2 Row, 3 Ways, 22 AWG, 14 AWG, 9.53 mm, 15 A
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity6-1437657-9
PCB Mount Barrier Terminal Block, 11.13 mm, 1 Row, 3 Ways, 18 AWG, 10 AWG, 30 A

Descriptions

Descriptions of TE Connectivity 1546670-3 provided by its distributors.

3 Pos 2 Row Terminal Block, 25A, 300V, Brass, Tin, UL94 V-0
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 3 POSITION, 22-14AWG; No. of Rows:2 Row; No. of Positions:3Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:14AWG; Pitch Spacing:11.1mm; Rated Current:25A; Rated Voltage: 07J9813
3P .437 DR BARRIER,W/BND SCRW Number of Positions: 3 Barrier Strip Style: Dual Barrier Connector System: Wire-to-Wire Centerline (Pitch): 11.1 mm Centerline (Pitch): .438 in Barrier Strip | 3 Dual Barrier Wire-to-Wire 11.1 mm | Part Number: 1546670-3 | Internal Number: 1546670-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty