Molex 39-53-2284

FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 28 Circuits
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-53-2284.

IHS

Datasheet2 pages3 years ago

Molex

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-15.44%

CAD Models

Download Molex 39-53-2284 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Connector FFC/FPC Connector Socket 20 Position 2.5 mm Solder Straight Thru-Hole
FFC/FPC Connector, Through-Hole, Vertical, ZIF, 21 Circuits, Lead-Free
FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 20 Circuits
TE Connectivity / AMP7-520315-0
Conn FFC Connector SKT 20 POS 2.54mm Solder ST Thru-Hole
TE Connectivity7-520355-0
Conn FFC/FPC Connector SKT 20 POS 2.54mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of Molex 39-53-2284 provided by its distributors.

FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 28 Circuits
FFC / FPC Board Connector, 1.25 mm, 28 Contacts, Receptacle, Easy-On 5597, Through Hole, Top
FFC/FPC Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking
FFC & FPC Connectors 1.25MM REC 28P RA TOP TH
1.25mm 28pin 5.4mm FFC,FPC 1A , 40.75mm*9.8mm
1.25mm FFC/FPC Connectors 28CKT R/A THRUHOLE
Conn FPC Connector SKT 28 POS 1.25mm Solder RA Thru-Hole Frame
CONN FFC FPC TOP 28POS 1.25MM RA
1.25 MM FFC/FPC CONNECTOR 28CK
RECEPTACLE, FFC / FPC, 28POS, 1ROW; Pitch Spacing: 1.25mm; No. of Contacts: 28Contacts; Gender: Receptacle; Product Range: Easy-On 5597 Series; Contact Termination Type: Through Hole; Contact Position: Top; No. of Rows: 1 Row; Contact Plating: Tin-Bismuth Plated Contacts; Contact Material: Phosphor Bronze; FFC/FPC Thickness: 0.3mm; SVHC: No SVHC (07-Jul-2017); Contact Termination: Through Hole Right Angle; No. of Rows: 1Rows
1.25 FFC ZIF HSG ASSY 28CKT <AZ
Cross Referenced to MOLEX - Part MOL39-53-2284
Flex Cable Connector, pcb Mount,28 Contacts, number Of Contact Rows:1,pc Tail Terminal, locking |Molex 39-53-2284
Pin Header PCB - Right-Angle 28P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039532284
  • 039532284
  • 39-53-2284 .
  • 39-532-284
  • 39532284
  • 5597-28APB7F